text.skipToContent text.skipToNavigation

Manufacturer Part #

CS20-25MOT1-TUB

2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS CS20-25MOT1-TUB - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 3V
On State Current [It]-Typ: 45A
Off-State Voltage [Vdrm]: 2.5kV
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 250mA
On-state RMS Current [Irms]-Max: 70A
Hold Current [Ih]: 300mA
Configuration: Single
Gate Trigger Voltage: 2.5V
Operating Temp Range: -10°C to +70°C
Storage Temperature Range: -40°C to +70°C
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$757.50
USD
Quantity
Unit Price
30
$25.25
60
$25.10
90
$25.02
120
$24.95
150+
$24.76
Product Variant Information section