text.skipToContent text.skipToNavigation

Manufacturer Part #

P1100SCLRP

P1100S Series 90 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Littelfuse P1100SCLRP - Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 90V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 115pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
117,500
USA:
117,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.495
7,500+
$0.49
Product Variant Information section