text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6006DH4RP

TRIAC ALTERNISTOR 600V 6A TO252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse Q6006DH4RP - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 35mA
Gate Trigger Current [Igt]-Max: 35mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,575.00
USD
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section