Manufacturer Part #
S4X8BS1RP
SxX8xSx Series 400 V 0.8 A Surface Mount Sensitive SCR Thyristor -SOT-89
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse S4X8BS1RP - Technical Attributes
Attributes Table
| Type: | SCR |
| Directional: | Uni-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.7V |
| On State Current [It]-Typ: | 510mA |
| Off-State Voltage [Vdrm]: | 400V |
| Hold Current [Ih]: | 5mA |
| Gate Trigger Current [Igt]-Max: | 5µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1,000
$0.27
2,000
$0.265
15,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount