text.skipToContent text.skipToNavigation

Manufacturer Part #

SEP0640Q38CB

SEP Series 64 V 100 A Surface Mount SIDACtor® Protection Thyristor - QFN-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Littelfuse SEP0640Q38CB - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 58V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,600.00
USD
Quantity
Unit Price
4,000+
$1.15
Product Variant Information section