Manufacturer Part #
SMP2300SCMC
SMP-0SCMC Series 230V 150 mA Bi-Directional Equipment Protection Trisil-DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1743 | ||||||||||
Product Specification Section
STMicroelectronics SMP2300SCMC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics SMP2300SCMC - Technical Attributes
Attributes Table
| Type: | Triac |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| Hold Current [Ih]: | 150mA |
| Capacitance: | 25pF |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.48
15
$0.45
75
$0.435
250
$0.425
1,250+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount