text.skipToContent text.skipToNavigation

Manufacturer Part #

T3035H-6G-TR

T3035H Series 600 V 30 A Uni-Directional SMT Snubberless Triac - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T3035H-6G-TR - Technical Attributes
Attributes Table
Type: Triac
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 30A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 60mA
Gate Trigger Current [Igt]-Max: 35A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.84
2,000
$0.83
3,000
$0.825
4,000
$0.82
5,000+
$0.805
Product Variant Information section