text.skipToContent text.skipToNavigation

Manufacturer Part #

T835-600B

T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
STMicroelectronics T835-600B - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The T835-600B is a 600 V 8 A Snubberless AC Switch Surface Mount Triac.

Features:

  • On-state rms current, IT(RMS) 8 A
  • Repetitive peak off-state voltage, VDRM/VRRM 600 to 800 V
  • Triggering gate current, IGT (Q1) 5 to 50 mA

Applications:

  • Applications include the ON/OFF function in applications such as:
    • Static relays
    • Heating regulation
    • Induction motor starting circuits
Pricing Section
Global Stock:
9,000
USA:
9,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section