Manufacturer Part #
TZ800N16KOFHPSA3
SCR MODULE 1.6KV 1500A MODULE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TZ800N16KOFHPSA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TZ800N16KOFHPSA3 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.51V |
| On State Current [It]-Typ: | 819A |
| Off-State Voltage [Vdrm]: | 1600V |
| Off-State Current [Idrm]: | 150mA |
| Gate Trigger Current [Igt]-Max: | 250mA |
| On-state RMS Current [Irms]-Max: | 1500A |
| Hold Current [Ih]: | 500mA |
| Configuration: | Single |
| Peak Current-Max: | 35000A |
| Gate Trigger Voltage: | 2V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +130°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$420.68
2
$415.46
3
$412.44
5
$408.66
10+
$400.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Chassis Mount