text.skipToContent text.skipToNavigation

Manufacturer Part #

0505016.MXEP

505 Series Fast Acting 500 V 16 A 3AB Compact 6.3 x 32mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2332
Product Specification Section
Littelfuse 0505016.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 500V
Rated Voltage (VAC): 500VAC
Resistance: 0.0073Ω
Current Rating: 16A
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
1,000+
$3.40