text.skipToContent text.skipToNavigation

Manufacturer Part #

0603L020YR

0603L Series 0603 9 V 200 mA Surface Mount PolyFuse Resettable PTC Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 9V
Hold Current [Ih]: 0.2A
Trip Current: 0.5A
Resistance: 3.5Ω
Current Rating: 40A
Time to Trip: 0.6s
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Web Price
4,000+
$0.95
Product Variant Information section