Manufacturer Part #
06R155BPR
Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
Littelfuse 06R155BPR - Technical Attributes
Attributes Table
| Voltage Rating: | 6V |
| Hold Current [Ih]: | 1.55A |
| Trip Current: | 2.7A |
| Resistance: | 100Ω |
| Current Rating: | 40A |
| Time to Trip: | 2.2s |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 3mm x D 6.9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.235
6,000
$0.23
10,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole