text.skipToContent text.skipToNavigation

Manufacturer Part #

0805L075WR

0805L Series 0805 6 V 0.75 A Surface Mount POLYFUSE® Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2521
Product Specification Section
Littelfuse 0805L075WR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Resistance: 0.09Ω
Time to Trip: 0.2s
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47