text.skipToContent text.skipToNavigation

Manufacturer Part #

0805L100WR

0805L Series 0805 6 V 1.1 AIh Surface Mount POLY-FUSE® Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2530
Product Specification Section
Littelfuse 0805L100WR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.1A
Trip Current: 1.95A
Current Rating: 8A
Time to Trip: 0.3s
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52