text.skipToContent text.skipToNavigation

Manufacturer Part #

0CNN200.V

Fuse Limiter Very Fast Acting 200A 75V Stud Mount Automotive

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0CNN200.V - Technical Attributes
Attributes Table
Voltage Rating: 48V
Rated Voltage (VAC): 125VAC
Current Rating: 200A
No of Terminals: 2
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.61
USD
Quantity
Unit Price
1
$29.61
4
$29.23
15
$28.88
40
$28.62
100+
$28.20
Product Variant Information section