text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L200PR

1206L Series 1206 6 V 100 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1206L200PR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 2A
Trip Current: 3.5A
Resistance: 0.08Ω
Current Rating: 100A
Time to Trip: 1.5s
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$500.00
USD
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
8,000+
$0.24
Product Variant Information section