text.skipToContent text.skipToNavigation

Manufacturer Part #

16R400GPR

USBR Series 16 V 4 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 16R400GPR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 4A
Trip Current: 6.8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  12.8mm x W  8.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
2,000
$0.38
4,000
$0.375
6,000
$0.37
10,000+
$0.365
Product Variant Information section