text.skipToContent text.skipToNavigation

Manufacturer Part #

16R500GPR

USBR Series 16 V 5 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse 16R500GPR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 5A
Trip Current: 8.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  14.3mm x W  10.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
6,000
$0.28
10,000+
$0.275
Product Variant Information section