text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L050PR

1812L Series 1812 15 V 0.5 A Surface Mount POLYFUSE® Resettable PTC

Product Specification Section
Littelfuse 1812L050PR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$398.00
USD
Quantity
Unit Price
2,000
$0.199
4,000
$0.196
6,000
$0.195
8,000
$0.194
10,000+
$0.191