text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L150ZR

1812L Series 1812 8 V 1.5 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse 1812L150ZR - Technical Attributes
Attributes Table
Voltage Rating: 8V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Resistance: 0.11Ω
Current Rating: 100A
Time to Trip: 0.3s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
2,000
$0.119
6,000
$0.117
8,000
$0.116
20,000
$0.114
30,000+
$0.112
Product Variant Information section