text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L160PR

1812L Series 1812 8 V 1.6 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1812L160PR - Technical Attributes
Attributes Table
Voltage Rating: 8V
Hold Current [Ih]: 1.6A
Trip Current: 2.8A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
2,000
$0.385
4,000
$0.38
6,000
$0.375
10,000+
$0.37