text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L200/16DR

1812L Series 16 V 2 A 1812 Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1812L200/16DR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 2A
Trip Current: 3.5A
Resistance: 0.07Ω
Current Rating: 100A
Time to Trip: 2s
Rated Power: 1W
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Dimension: T  4.73mm x L  3.41mm x W  1.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
1,500
$0.39
3,000
$0.385
4,500
$0.38
7,500+
$0.375
Product Variant Information section