text.skipToContent text.skipToNavigation

Manufacturer Part #

250R120-RCZR

250V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 250R120-RCZR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 120mA
Trip Current: 240mA
Resistance: 14Ω
Current Rating: 3A
Time to Trip: 3s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  11mm x L  6.5mm x W  4.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$666.00
USD
Quantity
Unit Price
1,200
$0.555
2,400
$0.545
4,800
$0.54
6,000+
$0.53
Product Variant Information section