text.skipToContent text.skipToNavigation

Manufacturer Part #

250R120U

250R Series 250 V 0.12 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Littelfuse 250R120U - Technical Attributes
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 0.12A
Trip Current: 0.24A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$162.50
USD
Quantity
Unit Price
1
$0.34
100
$0.33
300
$0.325
1,250
$0.315
4,000+
$0.30
Product Variant Information section