text.skipToContent text.skipToNavigation

Manufacturer Part #

250R180F

250R Series 250 V 0.18 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 250R180F - Technical Attributes
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 180mA
Trip Current: 650mA
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
200
$0.465
600
$0.455
1,000
$0.45
4,000
$0.44
6,000+
$0.43
Product Variant Information section