text.skipToContent text.skipToNavigation

Manufacturer Part #

250S130-RADR

PTC 250/60V POLYFUSE SMD RA 1.3A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Littelfuse 250S130-RADR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 130mA
Trip Current: 260A
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1,500
$0.38
3,000
$0.375
4,500
$0.37
7,500+
$0.365
Product Variant Information section