text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L300/15DR

2920L Series 2920 15 V 3 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2507
Product Specification Section
Littelfuse 2920L300/15DR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 3A
Trip Current: 5A
Resistance: 0.048Ω
Current Rating: 40A
Time to Trip: 20s
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.50
USD
Quantity
Unit Price
1,500
$0.415
3,000
$0.41
4,500
$0.405
7,500+
$0.40