text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L500/16MR

2920L Series 2920 16 V 5 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 2920L500/16MR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 5A
Trip Current: 10A
Resistance: 0.025Ω
Current Rating: 40A
Time to Trip: 5s
Rated Power: 2W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
1,000
$1.05
2,000
$1.04
4,000+
$1.03