text.skipToContent text.skipToNavigation

Manufacturer Part #

30R110UU

PTC 30V POLYFUSE RADIAL LEADS 1.10A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Resistance: 0.17Ω
Current Rating: 40A
Time to Trip: 6.6s
Rated Power: 0.7W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.08mm
No of Terminals: 2
Dimension: T  3mm x L  14.2mm x W  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$115.00
USD
Quantity
Web Price
500
$0.23
1,500
$0.193
2,500
$0.191
7,500
$0.186
12,500+
$0.184
Product Variant Information section