text.skipToContent text.skipToNavigation

Manufacturer Part #

30R110UU

PTC 30V POLYFUSE RADIAL LEADS 1.10A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30R110UU - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Resistance: 0.17Ω
Current Rating: 40A
Time to Trip: 6.6s
Rated Power: 0.7W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.08mm
No of Terminals: 2
Dimension: T  3mm x L  14.2mm x W  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
500
$0.30
1,500
$0.295
2,500
$0.29
5,000
$0.285
10,000+
$0.28
Product Variant Information section