text.skipToContent text.skipToNavigation

Manufacturer Part #

30R600UMR

30R Series 30 V 6 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30R600UMR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 6A
Trip Current: 12A
Operating Temp Range: -40°C to +85°C
Dimension: T  16.5mm x L  3mm x W  26.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$645.00
USD
Quantity
Unit Price
1,000
$0.645
2,000
$0.635
3,000
$0.63
5,000+
$0.615
Product Variant Information section