text.skipToContent text.skipToNavigation

Manufacturer Part #

60R030XU

60R Series 60 V 0.3 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Littelfuse 60R030XU - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.3A
Trip Current: 0.6A
Resistance: 2.1Ω
Current Rating: 40A
Time to Trip: 3s
Rated Power: 0.49W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.08mm
No of Terminals: 2
Dimension: T  3.1mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
37
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.25
USD
Quantity
Unit Price
125
$0.169
300
$0.166
1,250
$0.162
3,000
$0.159
12,500+
$0.153
Product Variant Information section