text.skipToContent text.skipToNavigation

Manufacturer Part #

60R050XPR

PTC 60V POLYFUSE AMMO RADIAL LEADS .500A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 60R050XPR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Resistance: 1.17Ω
Current Rating: 40A
Time to Trip: 4s
Rated Power: 0.77W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.08mm
No of Terminals: 2
Dimension: T  3.1mm x D  7.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Unit Price
2,000
$0.194
4,000
$0.191
6,000
$0.19
8,000
$0.189
10,000+
$0.186