text.skipToContent text.skipToNavigation

Manufacturer Part #

60R160XF

60R Series 60V 1.6 A Ø 15.36 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Littelfuse 60R160XF - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  15.36mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.275
125
$0.27
400
$0.265
1,500
$0.255
5,000+
$0.245
Product Variant Information section