text.skipToContent text.skipToNavigation

Manufacturer Part #

AHEF1000

AHEF Series 32 V 10 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Littelfuse AHEF1000 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Hold Current [Ih]: 10A
Trip Current: 20A
Operating Temp Range: -40°C to +85°C
Dimension: T  4mm x L  27.9mm x W  23.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer, medical and automotive.

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
250
$0.88
750
$0.86
1,000
$0.855
2,500
$0.84
3,750+
$0.825
Product Variant Information section