text.skipToContent text.skipToNavigation

Manufacturer Part #

DECASMDC050F/60-2

DECASMDC Series 60 VDC 0.55 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Littelfuse DECASMDC050F/60-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.55A
Trip Current: 1.1A
Operating Temp Range: -40°C to +125°C
Dimension: T  5.31mm x L  4.81mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
71,000
USA:
71,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000
$0.34
10,000+
$0.335
Product Variant Information section