Manufacturer Part #
ITV4030L0412NR
ITV4030 Series 12 A 4 V Surface Mmount Battery Protector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse ITV4030L0412NR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse ITV4030L0412NR - Technical Attributes
Attributes Table
| Voltage Rating: | 36V |
| Resistance: | 0.018mΩ |
| Current Rating: | 12A |
| Operating Temp Range: | -10°C to +65°C |
| No of Terminals: | 3 |
| Dimension: | T 0.9mm x L 4mm x W 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount