text.skipToContent text.skipToNavigation

Manufacturer Part #

ITV5432L3030WR

ITV5432 Series 30 V 30 A PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse ITV5432L3030WR - Technical Attributes
Attributes Table
Voltage Rating: 62V
Resistance: 2.5mΩ
Current Rating: 30A
Operating Temp Range: -10°C to +65°C
Dimension: T  1.8mm x L  5.4mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,580.00
USD
Quantity
Unit Price
3,000+
$2.86
Product Variant Information section