text.skipToContent text.skipToNavigation

Manufacturer Part #

LR4-1300SSF

PTC RESET FUSE 20V 13A STRAP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LR4-1300SSF - Technical Attributes
Attributes Table
Voltage Rating: 20V
Hold Current [Ih]: 13A
Trip Current: 21.2A
Resistance: 9mΩ
Current Rating: 100A
Time to Trip: 10s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  64mm x W  9.7mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,000.00
USD
Quantity
Unit Price
250
$1.34
500
$1.33
1,250
$1.32
2,500+
$1.30
Product Variant Information section