text.skipToContent text.skipToNavigation

Manufacturer Part #

LR4-900F

LR4 Series 20 V 9 A PolySwitch Resettable Battery Strap Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LR4-900F - Technical Attributes
Attributes Table
Voltage Rating: 20V
Hold Current [Ih]: 9A
Trip Current: 16.7A
Resistance: 14mΩ
Current Rating: 100A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  1mm x L  46.5mm x W  8.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,950.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.04
1,500
$1.03
2,000
$1.02
2,500+
$0.995
Product Variant Information section