text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR005NK

LVR Series 240 V 0.05 A Ø 6.9 x 12.1 mm Radial PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Littelfuse LVR005NK - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 0.05A
Trip Current: 0.12A
Operating Temp Range: -40°C to +85°C
Dimension: T  12.1mm x D  6.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
1,500
$0.26
2,500
$0.255
7,500
$0.25
12,500+
$0.245
Product Variant Information section