text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR005NS-2

LVR Series 240 V 50 mA Ø 6.9 x 4.6 mm Radial PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVR005NS-2 - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 0.05A
Trip Current: 0.12A
Dimension: T  4.6mm x D  6.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
1,500
$0.275
3,000
$0.27
6,000
$0.265
7,500+
$0.26
Product Variant Information section