text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR012S-2

LVR Series 240 V 120 mA Ø 8.3 x 3.8 mm Radial PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse LVR012S-2 - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 0.12A
Trip Current: 300mA
Dimension: T  3.8mm x D  8.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,000
$0.30
6,000
$0.295
10,000+
$0.29
Product Variant Information section