text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR200S-240

LVR Series 240 V 2 A Straight Radial PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVR200S-240 - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 2A
Trip Current: 4A
Operating Temp Range: -20°C to +85°C
Dimension: T  33.8mm x L  24.9mm x W  6.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.25
USD
Quantity
Unit Price
250
$0.965
750
$0.945
1,000
$0.94
2,500
$0.92
3,750+
$0.90
Product Variant Information section