text.skipToContent text.skipToNavigation

Manufacturer Part #

MICROSMD035F-2

MICROSMDF Series 1210 6 V 0.35 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Littelfuse MICROSMD035F-2 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 0.35A
Trip Current: 0.75A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The Poly Switch devices are the world's leading resettable PPTC (polymeric positive temperature coefficient) devices for over current protection in a broad variety of electronic equipment applications. So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety.

This helps to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and in many other ways and increases the value of your products and systems.

Features:

  • Surface Mount Application
  • Vmax = 6 V
  • Imax = 40 A
  • IH (Room Temperature) (A) = 0.35
  • IT (Room Temperature) (A) = 0.75
  • Rmin (?) = 0.32
  • R1 Max [Post Trip] (?) = 1.30
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
4,000
$0.235
12,000+
$0.23
Product Variant Information section