text.skipToContent text.skipToNavigation

Manufacturer Part #

MINIASMDC125F/16-2

MINISMDC125F Series 1812 16 V 100 A 0.14 Ohm SMT POLYSWITCH PTC Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MINIASMDC125F/16-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 1.25mA
Trip Current: 2.5A
Resistance: 0.14Ω
Time to Trip: 0.4s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
4,000
$0.31
8,000
$0.305
10,000+
$0.30
Product Variant Information section