Manufacturer Part #
PTR060V0010-TR
PTR060 Series 60 V 0.1 A Radial Lead PolyTron™ PTC device
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton PTR060V0010-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton PTR060V0010-TR - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 0.1A |
| Trip Current: | 0.2A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x D 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
15,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole