Manufacturer Part #
PTS181224V075
PTS Series 1812 24 VV 0.75 A 400 mOhm Surface Mount Resettable PTC Device
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton PTS181224V075 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton PTS181224V075 - Technical Attributes
Attributes Table
| Voltage Rating: | 24V |
| Hold Current [Ih]: | 750mA |
| Trip Current: | 1.5A |
| Resistance: | 0.4Ω |
| Current Rating: | 100A |
| Time to Trip: | 0.2s |
| Rated Power: | 0.8W |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1812 (4532 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0926
3,000
$0.0902
5,000
$0.089
20,000
$0.0861
30,000+
$0.0842
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount