Manufacturer Part #
RGEF1200-1
RGEF Series 16 V 12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Littelfuse RGEF1200-1 - Technical Attributes
Attributes Table
| Voltage Rating: | 16V |
| Hold Current [Ih]: | 12A |
| Trip Current: | 20.4A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 2.9mm x L 28mm x W 17mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.51
125
$0.50
400
$0.49
1,250
$0.48
4,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole