text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF1200

RGEF Series 16 V 12 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RGEF1200 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 12A
Trip Current: 20.4A
Operating Temp Range: -40°C to +85°C
Dimension: T  2.9mm x L  28mm x W  17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.00
USD
Quantity
Unit Price
250
$0.65
750
$0.64
1,250
$0.63
2,500
$0.62
5,000+
$0.61
Product Variant Information section